Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,557 In Stock | 1 : ¥30.87000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 180mA, Series 90mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
4,145 In Stock | 1 : ¥38.75000 Tube | Tube | Active | Laminated Core | 115V, 230V | Parallel 10V, Series 20V | Parallel 110mA, Series 55mA | Dual | Dual | No | 1.1VA | Through Hole | PC Pin | 34.93mm L x 28.58mm W | 23.80mm | 4200Vrms | 0.17 lb (77.11 g) | |||
198 In Stock 327 Factory | 1 : ¥281.74000 Bulk | Bulk | Active | Laminated Core | 115V | 24V | 2A | Single | Single | Yes | 48VA | Chassis Mount | Wire Leads | 93.73mm L x 54.10mm W | 58.67mm | 2000Vrms | 1.9 lbs (861.8 g) | |||
10 In Stock | 1 : ¥2,461.02000 Bulk | - | Bulk | Active | - | 100V, 120V, 200V, 240V | 120V | 6.25A | Dual, Multiple Taps | Dual | Yes | 1500VA | Through Hole | PC Pin | - | 90.00mm | 4500V | - |