NCV4390DR2G | |
---|---|
DigiKey Part Number | 488-NCV4390DR2GTR-ND - Tape & Reel (TR) 488-NCV4390DR2GCT-ND - Cut Tape (CT) 488-NCV4390DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV4390DR2G |
Description | AUTOMOTIVE ADVANCED SECONDARY SI |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller, Synchronous Rectifier 16-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller, Synchronous Rectifier | |
Voltage - Input | 0V ~ 5V | |
Voltage - Supply | 0V ~ 18V | |
Current - Supply | 2.8 mA | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.91000 | ¥24.91 |
10 | ¥22.39200 | ¥223.92 |
25 | ¥22.04200 | ¥551.05 |
50 | ¥21.98580 | ¥1,099.29 |
100 | ¥19.64550 | ¥1,964.55 |
250 | ¥18.99952 | ¥4,749.88 |
500 | ¥18.93034 | ¥9,465.17 |
1,000 | ¥17.62753 | ¥17,627.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.33935 | ¥43,348.38 |
5,000 | ¥15.95588 | ¥79,779.40 |