9129B | |
---|---|
DigiKey Part Number | BK9129B-ND |
Manufacturer | |
Manufacturer Product Number | 9129B |
Description | TRIPLE OUT DC PS 30V/3A 5V/3A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC Output Bench (AC to DC) Power Supply VFD 0 ~ 3A, 0 ~ 3A, 0 ~ 3A Output 195W Features Memory, Programmable, Tracking, USB Interface |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | B&K Precision | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110VAC, 220VAC | |
Number of Outputs | 3 | |
Voltage - Output | 0 ~ 30VDC, 0 ~ 30VDC, 0 ~ 5VDC | |
Current - Output | 0 ~ 3A, 0 ~ 3A, 0 ~ 3A | |
Display Type | VFD | |
Number of Characters | - | |
Size / Dimension | 13.961" L x 8.445" W x 3.472" H (354.60mm x 214.50mm x 88.20mm) | |
Features | Memory, Programmable, Tracking, USB Interface | |
Power (Watts) | 195W | |
Accuracy - Voltmeter; Ammeter | 0.06% + 20mV; 0.2% + 10mA | |
Voltage Regulation - Line | 0.02% + 4mV | |
Voltage Regulation - Load | 0.02% + 4mV | |
Current Regulation - Line | 0.2% + 3mA | |
Current Regulation - Load | 0.2% + 3mA | |
Ripple | 5mV p-p, 1mV rms | |
Weight | 16 lbs (7.3 kg) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,019.47000 | ¥7,019.47 |