KA3010P

DigiKey Part Number
2260-KA3010P-ND
Manufacturer
Manufacturer Product Number
KA3010P
Description
KA3010P - PROGRAMMABLE PRECISION
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0 ~ 30VDC Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output Features Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Box
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110 ~ 220VAC
Number of Outputs
1
Voltage - Output
0 ~ 30VDC
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
4 (2)
Size / Dimension
10.240" L x 6.142" W x 4.331" H (260.00mm x 156.00mm x 110.00mm)
Features
Adjustable or Fixed Selection Switch, Programmable, Regulated, RS-232, USB Interface
Power (Watts)
-
Accuracy - Voltmeter; Ammeter
0.5% + 20mV; 0.5% + 20mA
Voltage Regulation - Line
0.01% + 3mV
Voltage Regulation - Load
0.01% + 3mV
Current Regulation - Line
0.1% + 3mA
Current Regulation - Load
0.1% + 20mA
Ripple
2mV rms, 5mV rms
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,093.50000¥2,093.50
Manufacturers Standard Package