Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,034 In Stock | 1 : ¥19.49000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 22.9 mA | Non Latching | Alternate Pinout | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
933 In Stock | 1 : ¥12.07000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
400 In Stock | 1 : ¥17.79000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 22.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
875 In Stock | 1 : ¥13.68000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
938 In Stock | 1 : ¥13.85000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
913 In Stock | 1 : ¥13.85000 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 176.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
623 In Stock | 1 : ¥17.07000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 44.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,545 In Stock | 1 : ¥21.90000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 22.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
566 In Stock | 1 : ¥21.90000 Tube | Tube | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 22.9 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 18 VDC | 2.4 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
441 In Stock | 1 : ¥13.68000 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.9 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
385 In Stock | 1 : ¥13.68000 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 89.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.6 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.99576 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 106.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.99576 Tube | Tube | Active | Through Hole | 9VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.9 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥10.99576 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 106.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥11.12215 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 176.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥11.12215 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 89.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.6 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥11.12215 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 89.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.6 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥11.12215 Tube | Tube | Active | Through Hole | 3VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 176.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.38603 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 106.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.38603 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 106.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.38603 Tube | Tube | Active | Through Hole | 9VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 60 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 6.75 VDC | 0.9 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.51242 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 11.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.51242 Tube | Tube | Active | Through Hole | 48VDC | SPST-NO (1 Form A) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 11.3 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 36 VDC | 4.8 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.51242 Tube | Tube | Active | Through Hole | 6VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 89.6 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 4.5 VDC | 0.6 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1,000 : ¥12.51242 Tube | Tube | Active | Through Hole | 3VDC | SPDT (1 Form C) | 16 A | 380VAC, 110VDC - Max | 6080VA, 1760W | 176.5 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 2.25 VDC | 0.3 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - |