Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,532 In Stock | 1 : ¥35.75000 Tray | Tray | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
1,427 In Stock | 1 : ¥42.90000 Tray | Tray | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
5,174 In Stock | 1 : ¥43.80000 Tray | Tray | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
437 In Stock | 1 : ¥44.87000 Tray | Tray | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
469 In Stock | 1 : ¥24.94000 Tray | Tray | Active | Chassis Mount | 208VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 176.8 VAC | 41.6 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
938 In Stock | 1 : ¥31.37000 Box | Box | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 77.4 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
240 In Stock | 1 : ¥36.65000 Box | Box | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
2,041 In Stock | 1 : ¥42.90000 Box | Box | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
205 In Stock | 1 : ¥43.80000 Box | Box | Active | Chassis Mount | 208VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.9 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 176.8 VAC | 41.6 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
480 In Stock | 1 : ¥48.98000 Box | Box | Active | Chassis Mount | 24VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 240 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 20.4 VAC | 4.8 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
480 In Stock | 1 : ¥53.54000 Box | Box | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
480 In Stock | 1 : ¥54.17000 Box | Box | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
240 In Stock | 1 : ¥54.79000 Box | Box | Active | Chassis Mount | 277VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 235.4 VAC | 55.4 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥43.98000 Box | Box | Active | Chassis Mount | 120VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 48 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 102 VAC | 24 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
12 In Stock | 1 : ¥51.31000 Tray | Tray | Active | Chassis Mount | 277VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 18.5 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 235.4 VAC | 55.4 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥43.80000 Box | Box | Active | Chassis Mount | 240VAC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 17.8 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 187 VAC | 48 VAC | 15 ms | 10 ms | -55°C ~ 60°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥18.32627 Box | Box | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 77 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥20.34848 Box | Box | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 36 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥20.34848 Box | Box | Active | Chassis Mount | 18VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 47 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥20.34848 Box | Box | Active | Chassis Mount | 5VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 185 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥20.34848 Box | Box | Active | Chassis Mount | 15VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 59 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 11.25 VDC | 1.5 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥20.34848 Box | Box | Active | Chassis Mount | 22VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | - | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | - | 2.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥20.34848 Box | Box | Active | Chassis Mount | 22VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | - | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | - | 2.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥20.34848 Box | Box | Active | Chassis Mount | 18VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 47 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | Sealed - Fully | Class F | 13.5 VDC | 1.8 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,000 : ¥20.34848 Box | Box | Active | Chassis Mount | 12VDC | SPDT (1 Form C) | 20 A | 277VAC, 28VDC - Max | 11080VA, 840W | 77 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - |