AZ2280-1C-208AF | |
---|---|
DigiKey Part Number | 3385-AZ2280-1C-208AF-ND |
Manufacturer | |
Manufacturer Product Number | AZ2280-1C-208AF |
Description | RELAY GEN PURPOSE SPDT 20A 208V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 208VAC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 277VAC, 28VDC - Max | |
Load - Max Switching | 11080VA, 840W | |
Coil Current | 18.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.187"/0.250" | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 176.8 VAC | |
Must Release Voltage | 41.6 VAC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 60°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 11 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥43.80000 | ¥43.80 |
10 | ¥41.02700 | ¥410.27 |
25 | ¥36.47200 | ¥911.80 |
50 | ¥34.64860 | ¥1,732.43 |
100 | ¥32.82510 | ¥3,282.51 |
250 | ¥29.17760 | ¥7,294.40 |
500 | ¥27.35398 | ¥13,676.99 |
1,000 | ¥25.53039 | ¥25,530.39 |