Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
20,610 In Stock 25,600 Factory | 1 : ¥23.60000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
5,945 In Stock | 1 : ¥33.61000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
781 In Stock | 1 : ¥33.61000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
2,337 In Stock 3,700 Factory | 1 : ¥41.47000 Tube | Tube | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
555 In Stock | 1 : ¥41.47000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
4,905 In Stock | 1 : ¥26.10000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
424 In Stock | 1 : ¥43.62000 Tube | Tube | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
12 In Stock | 1 : ¥41.47000 Tube | Tube | Active | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥25.20700 Tube | Tube | Active | Through Hole | 18VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 22.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 12.6 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | 20 : ¥27.58350 Tube | Tube | Obsolete | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 100 : ¥31.11880 Tube | Tube | Active | Through Hole | 9VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | - | Non Latching | - | PC Pin | Sealed - Fully | - | - | - | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 24VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 16.7 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Obsolete | Tube | Obsolete | Through Hole | 5VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
0 In Stock | Active | Tube | Active | Through Hole | 6VDC | DPST-NO (2 Form A) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 66.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 4.2 VDC | 0.6 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - |