G2RL-2A DC5 | |
---|---|
DigiKey Part Number | Z8440-ND |
Manufacturer | |
Manufacturer Product Number | G2RL-2A DC5 |
Description | RELAY GEN PURPOSE DPST 8A 5V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G2RL-2A DC5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 440VAC, 300VDC - Max | |
Load - Max Switching | 3520VA, 2400W | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CQC, CSA, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 62.5 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.61000 | ¥33.61 |
10 | ¥31.50800 | ¥315.08 |
25 | ¥28.00920 | ¥700.23 |
50 | ¥26.60760 | ¥1,330.38 |
100 | ¥25.20700 | ¥2,520.70 |
300 | ¥22.40603 | ¥6,721.81 |
500 | ¥21.00562 | ¥10,502.81 |
1,000 | ¥19.60534 | ¥19,605.34 |