Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
320 In Stock | 1 : ¥129.61000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 171.4 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
340 In Stock | 1 : ¥129.96000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 80 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
257 In Stock | 1 : ¥142.57000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 80 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
405 In Stock | 1 : ¥129.96000 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 80 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 1 : ¥138.72000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 171.4 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥83.51550 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 319.1 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥83.51550 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 319.1 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥83.51550 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 160 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥83.51550 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 319.1 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥83.51550 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 160 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥83.51550 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 319.1 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥83.51550 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 160 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥83.77722 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 80 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥83.77722 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 80 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥89.40604 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 319.1 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥89.40604 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 160 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥89.40604 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 160 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥89.40604 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 160 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥89.40604 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 319.1 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥89.40604 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 319.1 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥89.40604 Tube | Tube | Active | Through Hole | 6VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 319.1 mA | Non Latching | - | PC Pin | - | Class F | 4.5 VDC | 0.6 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥91.89324 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 80 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥91.89324 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 80 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
0 In Stock Check Lead Time | 500 : ¥91.89324 Tube | Tube | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 80 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 2.4 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | TUV, UL | EV Charging, Solar | - | - |