AZSR190-1A-24DL | |
---|---|
DigiKey Part Number | 3385-AZSR190-1A-24DL-ND |
Manufacturer | |
Manufacturer Product Number | AZSR190-1A-24DL |
Description | RELAY EV CHG SOLAR SPST 100A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 100 A | |
Switching Voltage | 800VAC - Max | |
Load - Max Switching | 48000VA | |
Coil Current | 80 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 40 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 300 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.96000 | ¥129.96 |
10 | ¥115.55500 | ¥1,155.55 |
30 | ¥109.77767 | ¥3,293.33 |
50 | ¥103.99940 | ¥5,199.97 |
100 | ¥98.22160 | ¥9,822.16 |
250 | ¥89.55496 | ¥22,388.74 |
500 | ¥83.77722 | ¥41,888.61 |
1,000 | ¥79.44392 | ¥79,443.92 |