Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
372 In Stock | 1 : ¥124.24000 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPST-NO (1 Form A) | 70 A | 24VDC - Nom | - | 74.1 mA | Non Latching | - | Quick Connect - 0.187"/0.250" | - | - | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 315 : ¥102.40181 Bulk | Bulk | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 15 A | 28VDC - Nom | - | 74.1 mA | Non Latching | - | PC Pin | - | - | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥131.39000 Bulk | Bulk | Active | Chassis Mount | 12VDC | SPST-NO (DM) (1 Form U) | 25 A | 14VDC - Nom | - | 133.3 mA | Non Latching | - | Plug In, Quick Connect - 0.110" (2.8mm) | - | - | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 315 : ¥92.89029 Bulk | Bulk | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 25 A | 14VDC - Nom | - | 133.3 mA | Non Latching | - | PC Pin | - | - | 7.2 VDC | 1.6 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver Alloy | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2,100 : ¥125.96037 Bulk | Bulk | Active | Chassis Mount | 24VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | - | 66.7 mA | Non Latching | Diode | Quick Connect - 0.250" (6.3mm) | Sealed - Fully | - | 14.4 VDC | 2.4 VDC | 7 ms | 2 ms | -40°C ~ 125°C | Silver (Ag) | - | General Purpose | - | - |