7-1393304-1 | |
---|---|
DigiKey Part Number | A129001-ND |
Manufacturer | |
Manufacturer Product Number | 7-1393304-1 |
Description | RELAY GEN PURPOSE SPST 25A 12V |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (DM) (1 Form U) 12VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7-1393304-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (DM) (1 Form U) | |
Contact Rating (Current) | 25 A | |
Switching Voltage | 14VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 133.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In, Quick Connect - 0.110" (2.8mm) | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 7.2 VDC | |
Must Release Voltage | 1.6 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Alloy | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 90 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥131.39000 | ¥131.39 |
10 | ¥114.07100 | ¥1,140.71 |
200 | ¥103.69765 | ¥20,739.53 |