Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
31 In Stock | 1 : ¥955.63000 Tray | Tray | Active | Chassis Mount | 24VAC | DPDT (2 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 410 mA | Non Latching | - | Screw Terminal | - | Class B | 20.4 VAC | 2.4 VAC | 40 ms | 20 ms | -55°C ~ 45°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Chassis Mount | 24VDC | DPDT (2 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 84 mA | Non Latching | - | Screw Terminal | - | Class B | 18 VDC | 2.4 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
0 In Stock | 20 : ¥815.80400 Tray | Tray | Obsolete | Chassis Mount | 24VAC | DPST-NO (2 Form A) | 30 A | 600VAC, 125VDC - Nom | - | 410 mA | Non Latching | - | Quick Connect - 0.250" (6.3mm) | - | Class B | 20.4 VAC | 2.4 VAC | 40 ms | 20 ms | -55°C ~ 45°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | General Purpose | - | - | |||
0 In Stock | 20 : ¥963.28250 Tray | Tray | Obsolete | Chassis Mount | 24VAC | DPDT (2 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 410 mA | Non Latching | - | Screw Terminal | - | Class B | 20.4 VAC | 2.4 VAC | 40 ms | 20 ms | -55°C ~ 45°C | Silver (Ag) | CSA, UL | General Purpose | - | - | |||
0 In Stock | 40 : ¥1,331.52075 Bulk | Bulk | Obsolete | Chassis Mount | 125VDC | DPDT (2 Form C) | 20 A | 600VAC, 125VDC - Nom | - | 16 mA | Non Latching | - | Screw Terminal | - | Class B | 93.75 VDC | 12.5 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver Cadmium Oxide (AgCdO) | CSA, UL | General Purpose | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Chassis Mount | 12VDC | DPDT (2 Form C) | 25 A | 600VAC, 125VDC - Nom | - | 169 mA | Non Latching | - | Screw Terminal | - | Class B | 9 VDC | 1.2 VDC | 40 ms | 20 ms | -55°C ~ 80°C | Silver (Ag) | CSA, UL | General Purpose | - | - |