PRDA-11DJA-125 | |
---|---|
DigiKey Part Number | PRDA-11DJA-125-ND |
Manufacturer | |
Manufacturer Product Number | PRDA-11DJA-125 |
Description | POWER RELAY ASSEMBLY |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 125VDC Coil Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 600VAC, 125VDC - Nom | |
Load - Max Switching | - | |
Coil Current | 16 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | Class B | |
Must Operate Voltage | 93.75 VDC | |
Must Release Voltage | 12.5 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -55°C ~ 80°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 7.81 kOhms | |
Base Product Number |