Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 2 : ¥65,975.36500 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPDT (1 Form C) | 100 A | 115VAC, 28VDC - Max | 1150VA, 280W | 560 mA | Non Latching | - | Stud | Sealed - Fully | - | 16.5 VDC | 0.5 VDC | -55°C ~ 71°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2 : ¥11,889.55000 Bulk | Bulk | Active | - | - | - | - | 28VDC - Max | - | - | Non Latching | - | - | - | - | - | - | - | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 7 : ¥38,539.25143 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPST-NO (1 Form A) | 200 A | 115VAC, 28VDC - Max | 23000VA, 5600W | 2.5 A | Non Latching | - | Stud | Sealed - Fully | - | 16.5 VDC | 0.5 VDC | -55°C ~ 71°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2 : ¥56,151.42000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPST-NO (1 Form A) | 200 A | 115VAC, 28VDC - Max | 23000VA, 5600W | 400 mA | Non Latching | - | Stud | Sealed - Fully | - | 16.5 VDC | 1 VDC | -55°C ~ 71°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2 : ¥56,794.67000 Bulk | Bulk | Active | Chassis Mount | 28VDC | SPST-NO (1 Form A) | 200 A | 115VAC, 28VDC - Max | 23000VA, 5600W | 400 mA | Non Latching | - | Stud | Sealed - Fully | - | 16.5 VDC | 0.5 VDC | -55°C ~ 71°C | - | - | General Purpose | - | - | |||
0 In Stock Check Lead Time | 2 : ¥60,439.54500 Bulk | Bulk | Active | Chassis Mount | 24 ~ 32VDC | SPST-NO (1 Form A) | 200 A | 115VAC, 28VDC - Max | 23000VA, 5600W | - | Non Latching | - | Stud | Sealed - Fully | - | 16.5 VDC | 1 VDC | -55°C ~ 71°C | - | - | General Purpose | - | - |