1616055-1 | |
---|---|
DigiKey Part Number | 1616055-1-ND |
Manufacturer | |
Manufacturer Product Number | 1616055-1 |
Description | A1077=RELAY |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24 ~ 32VDC Coil Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 200 A | |
Switching Voltage | 115VAC, 28VDC - Max | |
Load - Max Switching | 23000VA, 5600W | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Stud | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 16.5 VDC | |
Must Release Voltage | 1 VDC | |
Operating Temperature | -55°C ~ 71°C | |
Contact Material | - | |
Approval Agency | - | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2 | ¥60,439.54500 | ¥120,879.09 |