Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | Socketable | 24VDC | DPDT (2 Form C) | 16 A | 440VAC, 250VDC - Max | 7040VA, 4000W | 56 mA | Non Latching | - | Plug In | - | - | - | - | 20 ms | 15 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CSA, cURus, EAC, UR | General Purpose | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Socketable | 24VAC | DPDT (2 Form C) | 16 A | 440VAC, 250VDC - Max | 7040VA, 4000W | 116 mA | Non Latching | - | Plug In | - | - | - | - | 25 ms | 20 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, EAC, UR | General Purpose | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Socketable | 120VAC | DPDT (2 Form C) | 16 A | 440VAC, 250VDC - Max | 7040VA, 4000W | 23 mA | Non Latching | - | Plug In | - | - | - | - | 25 ms | 20 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, EAC, UR | General Purpose | - | - | |||
0 In Stock | Obsolete | - | Obsolete | Socketable | 230VAC | DPDT (2 Form C) | 16 A | 440VAC, 250VDC - Max | 7040VA, 4000W | 12 mA | Non Latching | - | Plug In | - | - | - | - | 25 ms | 20 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, EAC, UR | General Purpose | - | - |