Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
181 In Stock 1,560 Factory | 1 : ¥150.07000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 250VAC - Max | 1500VA | 10 mA | Non Latching | Diode, Socket Included | Screw Terminal | - | - | 16.6 VDC | 5 VDC | 6 ms | 7 ms | -40°C ~ 60°C | Silver Nickel (AgNi), Gold (Au) | CE, cULus, EAC | General Purpose | - | - | |||
19 In Stock | 1 : ¥238.21000 Bulk | Bulk | Active | DIN Rail | 24VDC | 3PDT (3 Form C) | 10 A | 250VAC - Max | 2500VA | 31.3 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
13 In Stock 80 Factory | 1 : ¥336.80000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | 6.3 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 10 ms | -25°C ~ 50°C | - | CE, CSA, cURus, DNV, UKCA | General Purpose | - | - | |||
9 In Stock | 1 : ¥198.70000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
43 In Stock | 1 : ¥211.84000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
20 In Stock | 1 : ¥214.61000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
10 In Stock | 1 : ¥214.61000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 31.6 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Screw Terminal | - | - | 18 VAC | 3.6 VAC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
12 In Stock | 1 : ¥241.07000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
6 In Stock 50 Factory | 1 : ¥243.84000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC - Max | 1500VA | 31.3 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
15 In Stock | 1 : ¥247.59000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 12 A | 250VAC - Max | 3000VA | 41.6 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 19.2 VAC | 7.2 VAC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
10 In Stock | 1 : ¥252.33000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 12 A | 250VAC - Max | 3000VA | 31.3 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
12 In Stock 110 Factory | 1 : ¥258.05000 Bulk | Bulk | Active | DIN Rail | 24VDC | 4PDT (4 Form C) | 6 A | 250VAC - Max | 1500VA | 31.3 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
8 In Stock 830 Factory | 1 : ¥442.54000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 6 A | 400VAC - Max | 2400VA | - | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 5 ms | 10 ms | -25°C ~ 50°C | Silver Tin Oxide (AgSnO) | CE, CSA, cURus, DNV, UKCA | General Purpose | - | - | |||
15 In Stock | 1 : ¥164.20000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
16 In Stock | 1 : ¥205.22000 Bulk | Bulk | Active | DIN Rail | 24VAC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 31.6 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VAC | 3.6 VAC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
10 In Stock | 1 : ¥276.82000 Bulk | Bulk | Active | DIN Rail | 24VAC | 4PDT (4 Form C) | 6 A | 250VAC - Max | 1500VA | 41.6 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 19.2 VAC | 7.2 VAC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
16 In Stock | 1 : ¥100.29000 Bulk | Bulk | Active | DIN Rail | 115VAC | DPDT (2 Form C) | 8 A | 250VAC - Max | 2000VA | 6.6 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | 86.3 VAC | 17.3 VAC | 7 ms | 2 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
69 In Stock | 1 : ¥136.31000 Bulk | Bulk | Active | DIN Rail | 115VAC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 6.6 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Spring Terminal | - | - | 86.3 VAC | 17.3 VAC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
6 In Stock | 1 : ¥136.31000 Bulk | Bulk | Active | DIN Rail | 230VAC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 3.2 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 172.5 VAC | 34.5 VAC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
12 In Stock | 1 : ¥154.19000 Bulk 10 : ¥457.27600 Bulk | Bulk Bulk | Obsolete | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) | 6 A | 250VAC - Max | 1500VA | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 16 ms | -25°C ~ 40°C | Silver Nickel (AgNi), Gold (Au) | CE | General Purpose | - | - | |||
9 In Stock | 1 : ¥164.73000 Bulk | Bulk | Active | DIN Rail | 230VAC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 3.2 mA | Non Latching | Lighted Indicator, Socket Included | Spring Terminal | - | - | 172.5 VAC | 34.5 VAC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
3 In Stock | 1 : ¥516.81000 Bulk | Bulk | Obsolete | DIN Rail | 24VAC/DC | SPST-NO (1 Form A) | 6 A | 250VAC - Max | 1500VA | 9 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | - | - | 8 ms | 16 ms | -25°C ~ 40°C | Silver Nickel (AgNi), Gold (Au) | CE | General Purpose | - | - | |||
0 In Stock 270 Factory Check Lead Time | 1 : ¥237.31000 Bulk | Bulk | Active | DIN Rail | 24VDC | DPDT (2 Form C) | 12 A | 250VAC - Max | 3000VA | 31.3 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 18 VDC | 2.4 VDC | 15 ms | 10 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, UKCA | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥192.08000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - | |||
3 In Stock | 1 : ¥209.96000 Bulk | Bulk | Active | DIN Rail | 24VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 16.7 mA | Non Latching | Lighted Indicator, Socket Included, Varistor | Screw Terminal | - | - | 16.8 VDC | 2.4 VDC | 7 ms | 3 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | CE, GL | General Purpose | - | - |