T9SV1K15-12S

DigiKey Part Number
PB2133-ND
Manufacturer
Manufacturer Product Number
T9SV1K15-12S
Description
RELAY GEN PURPOSE SPST 35A 12V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
T9SV1K15-12S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
35 A
Switching Voltage
250VAC - Max
Load - Max Switching
8750VA
Coil Current
188 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Flux Protection
Coil Insulation
Class F
Must Operate Voltage
9.6 VDC
Must Release Voltage
0.8 VDC
Operate Time
18 ms
Release Time
15 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
64 Ohms
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.09000¥69.09
10¥64.79400¥647.94
25¥57.59880¥1,439.97
50¥54.71700¥2,735.85
100¥51.83700¥5,183.70
250¥46.07748¥11,519.37
450¥43.19758¥19,438.91
950¥40.31782¥38,301.93
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.