Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,580 In Stock 609 Factory | 1 : ¥56.31000 Tray | Tray | Active | Chassis Mount | 12VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 43.6 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
4,176 In Stock | 1 : ¥83.13000 Bulk | Bulk | Active | Socketable | 12VDC | SPDT (1 Form C) | 10 A | 440VAC, 125VDC - Max | 4400VA, 1250W | 43.2 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 8.4 VDC | 1.8 VDC | 15 ms | 10 ms | -40°C ~ 70°C | - | CE, CSA, LR, UR, VDE | General Purpose | - | - | |||
1,681 In Stock | 1 : ¥99.57000 Bulk | Bulk | Active | Socketable | 24VDC | SPDT (1 Form C) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 36.9 mA | Non Latching | - | Plug In | - | - | 19.2 VDC | 2.4 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
2,941 In Stock | 1 : ¥113.34000 Bulk | Bulk | Active | Socketable | 12VDC | DPDT (2 Form C) | 10 A | 240VAC, 30VDC - Max | 2400VA, 300W | 75 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | - | 9.6 VDC | 1.2 VDC | 20 ms | 20 ms | -25°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CE, CSA, cURus, TUV | General Purpose | - | - | |||
313 In Stock | 1 : ¥119.77000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 10 A | 250VAC, 125VDC - Max | 2500VA, 1250W | 75 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
777 In Stock | 1 : ¥193.78000 Bulk | Bulk | Active | Chassis Mount | 12VDC | DPDT (2 Form C) | 15 A | 120VAC - Nom | - | 75 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 9 VDC | 1.2 VDC | 13 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - | |||
141 In Stock 29 Factory | 1 : ¥101.54000 Bulk | Bulk | Active | Socketable | 12VDC | SPDT (1 Form C) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 75 mA | Non Latching | - | Plug In | - | - | 9.6 VDC | 1.2 VDC | 25 ms | 25 ms | -25°C ~ 55°C | Silver Alloy | CE, CSA, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥187.71000 Tray | Tray | Active | Socketable | 12VDC | DPDT (2 Form C) | 15 A | 120VAC - Nom | - | 75 mA | Non Latching | - | Plug In, Quick Connect - 0.187" (4.7mm) | - | Class B | 9 VDC | 1.2 VDC | 13 ms | 10 ms | -45°C ~ 70°C | Silver Cadmium Oxide (AgCdO) | CSA, UR | General Purpose | - | - |