LY1-DC24 | |
---|---|
DigiKey Part Number | Z784-ND |
Manufacturer | |
Manufacturer Product Number | LY1-DC24 |
Description | RELAY GEN PURPOSE SPDT 15A 24V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | LY1-DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 250VAC, 125VDC - Max | |
Load - Max Switching | 3750VA, 1875W | |
Coil Current | 36.9 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -25°C ~ 55°C | |
Contact Material | Silver Alloy | |
Approval Agency | CE, CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 650 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.57000 | ¥99.57 |
10 | ¥93.31600 | ¥933.16 |
25 | ¥82.95120 | ¥2,073.78 |
50 | ¥78.80400 | ¥3,940.20 |
100 | ¥74.65570 | ¥7,465.57 |
250 | ¥66.36036 | ¥16,590.09 |
500 | ¥62.21296 | ¥31,106.48 |
1,000 | ¥58.06539 | ¥58,065.39 |