Power Relays, Over 2 Amps

Results: 2
Manufacturer
Omron Electronics Inc-EMC DivPanasonic Electric Works
Series
ADJHG5PZ-X
Coil Voltage
12VDC24VDC
Contact Rating (Current)
20 A50 A
Switching Voltage
400VDC - Max480VAC - Max
Load - Max Switching
8000VA24000VA
Coil Current
44.1 mA83.3 mA
Coil Type
Latching, Dual CoilNon Latching
Features
-Test Button
Coil Insulation
-Class F
Must Operate Voltage
9 VDC18 VDC
Must Release Voltage
0.6 VDC-
Operate Time
15 ms20 ms
Release Time
5 ms20 ms
Contact Material
Silver Alloy, Cadmium FreeSilver Tin Oxide (AgSnO)
Approval Agency
CQC, cURus, TUVcURus, VDE
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
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G5PZ-X
G5PZ-1A-X DC12
RELAY GEN PURPOSE SPST 20A 12V
Omron Electronics Inc-EMC Div
114
In Stock
640
Factory
1 : ¥101.53000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
20 A
400VDC - Max
8000VA
44.1 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
0.6 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, cURus, TUV
General Purpose
-
-
ADJH21112
ADJH23124
RELAY GEN PURPOSE SPST 50A 24V
Panasonic Electric Works
55
In Stock
1 : ¥111.54000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
50 A
480VAC - Max
24000VA
83.3 mA
Latching, Dual Coil
Test Button
PC Pin
Sealed - Flux Protection
Class F
18 VDC
-
20 ms
20 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
Showing
of 2

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.