Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,028 In Stock | 1 : ¥140.60000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 60 A | 440VAC - Max | 26400VA | 250 mA | Latching, Dual Coil | - | PC Pin | - | - | 9.6 VDC | - | 100 ms | - | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | UL | General Purpose | - | - | |||
4,511 In Stock | 1 : ¥214.25000 Bulk | Bulk | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 80 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - |