Power Relays, Over 2 Amps

Results: 4
Manufacturer
Omron Electronics Inc-EMC DivPanasonic Electric Works
Series
G7LHE
Coil Voltage
12VDC24VDC
Contact Form
DPST-NO (2 Form A)SPST-NO (1 Form A)
Contact Rating (Current)
25 A30 A
Switching Voltage
250VAC - Max277VAC, 30VDC - Max
Load - Max Switching
6925VA, 750W7500VA8310VA, 900W
Coil Current
80 mA158 mA160 mA
Features
-Test Button
Termination Style
Plug In, Quick Connect - 0.250" (6.3mm)Screw Terminal
Coil Insulation
-Class B
Must Operate Voltage
8.4 VDC9 VDC16.8 VDC
Must Release Voltage
1.2 VDC1.8 VDC2.4 VDC
Release Time
10 ms30 ms
Operating Temperature
-50°C ~ 55°C-25°C ~ 60°C
Contact Material
Silver AlloySilver Tin Oxide (AgSnO)
Approval Agency
CSA, TUV, URCSA, TUV, VDE, UR
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
HE1AN-(AC_DC) Series
HE1AN-DC12V
RELAY GEN PURPOSE SPST 30A 12V
Panasonic Electric Works
620
In Stock
1 : ¥140.59000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (1 Form A)
30 A
277VAC, 30VDC - Max
8310VA, 900W
160 mA
Non Latching
-
Plug In, Quick Connect - 0.250" (6.3mm)
-
-
8.4 VDC
1.2 VDC
30 ms
10 ms
-50°C ~ 55°C
Silver Tin Oxide (AgSnO)
CSA, TUV, VDE, UR
General Purpose
-
-
HE1AN-S Series
HE1AN-S-DC24V
RELAY GEN PURPOSE SPST 30A 24V
Panasonic Electric Works
707
In Stock
1 : ¥214.51000
Bulk
Bulk
Active
Chassis Mount
24VDC
SPST-NO (1 Form A)
30 A
277VAC, 30VDC - Max
8310VA, 900W
80 mA
Non Latching
-
Screw Terminal
-
-
16.8 VDC
2.4 VDC
30 ms
10 ms
-50°C ~ 55°C
Silver Tin Oxide (AgSnO)
CSA, TUV, VDE, UR
General Purpose
-
-
HE2AN-S Series
HE2AN-S-DC12V
RELAY GEN PURPOSE DPST 25A 12V
Panasonic Electric Works
65
In Stock
1 : ¥220.05000
Bulk
Bulk
Active
Chassis Mount
12VDC
DPST-NO (2 Form A)
25 A
277VAC, 30VDC - Max
6925VA, 750W
160 mA
Non Latching
-
Screw Terminal
-
-
8.4 VDC
1.2 VDC
30 ms
10 ms
-50°C ~ 55°C
Silver Tin Oxide (AgSnO)
CSA, TUV, VDE, UR
General Purpose
-
-
0
In Stock
Check Lead Time
1 : ¥172.05000
Bulk
Bulk
Active
Chassis Mount
12VDC
SPST-NO (1 Form A)
30 A
250VAC - Max
7500VA
158 mA
Non Latching
Test Button
Screw Terminal
-
Class B
9 VDC
1.8 VDC
30 ms
30 ms
-25°C ~ 60°C
Silver Alloy
CSA, TUV, UR
General Purpose
-
-
Showing
of 4

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.