Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
22,139 In Stock | 1 : ¥9.56000 Box | Box | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
11,252 In Stock | 1 : ¥41.21000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 5 A | 400VAC - Max | 2000VA | 17.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 8 ms | 8 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
447 In Stock | 1 : ¥54.61000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 250VAC, 125VDC - Max | 2000VA, 1000W | 25 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
18,713 In Stock | 1 : ¥33.34000 Bulk | Bulk | Active | Through Hole | 12VDC | SPDT (1 Form C) | 8 A | 400VAC - Max | 3200VA | 19.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
317 In Stock | 1 : ¥106.90000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 8 A | 380VAC, 250VDC - Max | 3040VA, 2000W | 20 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9.6 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 60°C | Silver Tin Oxide (AgSnO) | CSA, UR, VDE | General Purpose | - | - | |||
1,978 In Stock | 1 : ¥46.12000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 6 A | 400VAC - Max | 2400VA | 16.7 mA | Non Latching | - | PC Pin | - | Class F | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40° ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - |