1956226-1 | |
---|---|
DigiKey Part Number | 1956226-1-ND |
Manufacturer | |
Manufacturer Product Number | 1956226-1 |
Description | RELAY GEN PURPOSE SPST 6A 12V |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1956226-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 6 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 2400VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40° ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 720 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.12000 | ¥46.12 |
10 | ¥43.26200 | ¥432.62 |
25 | ¥38.45640 | ¥961.41 |
50 | ¥36.53460 | ¥1,826.73 |
100 | ¥34.61190 | ¥3,461.19 |
250 | ¥30.76648 | ¥7,691.62 |
500 | ¥28.84364 | ¥14,421.82 |
1,000 | ¥26.92065 | ¥26,920.65 |