Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,504 In Stock | 1 : ¥213.98000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 90 A | 490VAC, 48VDC - Max | 44100VA, 4320W | 160 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 30 ms | 10 ms | -50°C ~ 55°C | Silver Nickel (AgNi) | CSA, cURus, VDE | General Purpose | - | - | |||
123 In Stock | 1 : ¥43.26000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 62.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - | |||
1,920 In Stock | 1 : ¥69.09000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 35 A | 250VAC - Max | 8750VA | 188 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 9.6 VDC | 0.8 VDC | 18 ms | 15 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | UR, VDE | General Purpose | - | - |