Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,153 In Stock | 1 : ¥10.19000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 18.8 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
752 In Stock | 1 : ¥7.96000 Box | Box | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 18.8 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - |