ALZN1B24W | |
---|---|
DigiKey Part Number | 255-6343-ND |
Manufacturer | |
Manufacturer Product Number | ALZN1B24W |
Description | RELAY GEN PURPOSE SPDT 16A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 440VAC - Max | |
Load - Max Switching | 7040VA | |
Coil Current | 16.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class B | |
Must Operate Voltage | 16.8 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.44 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.90000 | ¥26.90 |
10 | ¥25.18800 | ¥251.88 |
25 | ¥22.38520 | ¥559.63 |
40 | ¥21.26650 | ¥850.66 |
80 | ¥20.14700 | ¥1,611.76 |
230 | ¥17.90891 | ¥4,119.05 |
500 | ¥16.78958 | ¥8,394.79 |
1,000 | ¥15.67024 | ¥15,670.24 |
5,000 | ¥15.11058 | ¥75,552.90 |