Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,642 In Stock | 1 : ¥37.90000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 400VAC - Max | 3200VA | 18.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class A | 8.2 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
963 In Stock | 1 : ¥59.35000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 400VAC - Max | 3200VA | 19.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
215 In Stock | 1 : ¥53.09000 Bulk | Bulk | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 400VAC - Max | 3200VA | 19.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.2 VDC | 9 ms | 5 ms | -40°C ~ 70°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
531 In Stock | 1 : ¥40.76000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 8 A | 400VAC - Max | 3200VA | - | Non Latching | - | PC Pin | - | Class F | - | - | 9 ms | 5 ms | -40°C ~ 70°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - |