1-1956171-4 | |
---|---|
DigiKey Part Number | PB2578-ND |
Manufacturer | |
Manufacturer Product Number | 1-1956171-4 |
Description | RELAY GEN PURPOSE SPST 8A 12V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-1956171-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operate Time | 9 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.76000 | ¥40.76 |
10 | ¥38.18500 | ¥381.85 |
25 | ¥33.94440 | ¥848.61 |
50 | ¥32.24780 | ¥1,612.39 |
100 | ¥30.54940 | ¥3,054.94 |
280 | ¥27.15529 | ¥7,603.48 |
560 | ¥25.45813 | ¥14,256.55 |
1,120 | ¥23.76096 | ¥26,612.28 |