Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
249 In Stock | 1 : ¥578.76000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 30 A | 1000VDC - Max | 30000W | 191.7 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 1.2 VDC | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | cURus, VDE | General Purpose | - | - | |||
121 In Stock | 1 : ¥934.41000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 20 A | 1000VDC - Max | 20000W | 95.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | cURus, VDE | General Purpose | - | - | |||
198 In Stock | 1 : ¥1,078.59000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 25 A | 1000VDC - Max | 25000W | 95.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 2.4 VDC | 30 ms | 30 ms | -40°C ~ 85°C | Silver Alloy | cURus, VDE | General Purpose | - | - | |||
355 In Stock 1,280 Factory | 1 : ¥101.54000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 20 A | 400VDC - Max | 8000VA | 22.1 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, cURus, TUV | General Purpose | - | - | |||
332 In Stock | 1 : ¥447.45000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 600VDC - Max | 30000VA | 116.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 7.68 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver (Ag) | CQC, cURus, TUV | General Purpose | - | - | |||
557 In Stock | 1 : ¥964.36000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 300 A | 1000VAC - Max | 300000VA | 417 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
994 In Stock | 1 : ¥35.40000 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 20 A | 250VAC - Max | 5000VA | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy, Cadmium Free | CQC, CSA, TUV, UR, VDE | General Purpose | - | - | |||
81 In Stock | 1 : ¥328.48000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
56 In Stock | 1 : ¥328.48000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin, Quick Connect | Sealed - Flux Protection | - | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
52 In Stock | 1 : ¥328.48000 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 116.5 mA | Non Latching | - | PC Pin, Quick Connect | Sealed - Flux Protection | - | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
13 In Stock | 1 : ¥328.48000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC, 60VDC - Max | 80000VA, 6000W | 235.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, TUV, UR | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥914.39000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 20 A | 1000VDC - Max | 20000W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 16.8 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 55°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - |