Power Relays, Over 2 Amps

Results: 4
Series
G6BG6D
Packaging
BulkTray
Mounting Type
SocketableThrough Hole
Contact Form
DPST-NC (2 Form B)DPST-NO (2 Form A)SPST-NO (1 Form A)
Contact Rating (Current)
5 A8 A
Switching Voltage
250VAC, 30VDC - Max380VAC, 125VDC - Max
Load - Max Switching
1250VA, 150W1900VA, 625W3040VA, 1000W
Coil Current
8.3 mA12.5 mA
Termination Style
PC PinPlug In
Must Operate Voltage
16.8 VDC19.2 VDC
Release Time
5 ms10 ms
Contact Material
Silver AlloySilver Alloy, Cadmium Free
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
17,838
In Stock
3,500
Factory
1 : ¥74.46000
Bulk
Bulk
Active
Through Hole
24VDC
SPST-NO (1 Form A)
5 A
250VAC, 30VDC - Max
1250VA, 150W
8.3 mA
Non Latching
-
PC Pin
Sealed - Fully
-
16.8 VDC
2.4 VDC
10 ms
5 ms
-25°C ~ 70°C
Silver Alloy
CSA, TUV, UR
General Purpose
-
-
5,027
In Stock
5,900
Factory
1 : ¥90.81000
Bulk
Bulk
Active
Through Hole
24VDC
DPST-NO (2 Form A)
5 A
380VAC, 125VDC - Max
1900VA, 625W
12.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
19.2 VDC
2.4 VDC
10 ms
10 ms
-25°C ~ 70°C
Silver Alloy, Cadmium Free
CSA, TUV, UR
General Purpose
-
-
883
In Stock
300
Factory
1 : ¥90.81000
Tray
Tray
Active
Through Hole
24VDC
DPST-NC (2 Form B)
5 A
380VAC, 125VDC - Max
1900VA, 625W
12.5 mA
Non Latching
-
PC Pin
Sealed - Fully
-
19.2 VDC
2.4 VDC
10 ms
10 ms
-25°C ~ 70°C
Silver Alloy, Cadmium Free
CSA, TUV, UR
General Purpose
-
-
0
In Stock
Check Lead Time
1,000 : ¥140.93161
Bulk
Bulk
Active
Socketable
24VDC
SPST-NO (1 Form A)
8 A
380VAC, 125VDC - Max
3040VA, 1000W
8.3 mA
Non Latching
-
Plug In
Sealed - Fully
-
16.8 VDC
2.4 VDC
10 ms
10 ms
-25°C ~ 70°C
Silver Alloy, Cadmium Free
CSA, TUV, UR
General Purpose
-
-
Showing
of 4

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.