G6B-2014P-US DC24 | |
---|---|
DigiKey Part Number | Z2852-ND |
Manufacturer | |
Manufacturer Product Number | G6B-2014P-US DC24 |
Description | RELAY GEN PURPOSE DPST 5A 24V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NC (2 Form B) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | G6B-2014P-US DC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NC (2 Form B) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 1900VA, 625W | |
Coil Current | 12.5 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 19.2 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Operating Temperature | -25°C ~ 70°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Approval Agency | CSA, TUV, UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 1.92 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.81000 | ¥90.81 |
10 | ¥85.15600 | ¥851.56 |
25 | ¥75.69320 | ¥1,892.33 |
40 | ¥71.90675 | ¥2,876.27 |
100 | ¥68.12260 | ¥6,812.26 |
300 | ¥60.55363 | ¥18,166.09 |
500 | ¥56.76898 | ¥28,384.49 |
1,000 | ¥52.98439 | ¥52,984.39 |