G6DN-1A-SL DC24

DigiKey Part Number
39-G6DN-1A-SLDC24-ND
Manufacturer
Manufacturer Product Number
G6DN-1A-SL DC24
Description
RELAY GEN PURPOSE SPST 5A 24V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
G6DN-1A-SL DC24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
5 A
Switching Voltage
277VAC, 125VDC - Max
Load - Max Switching
1385VA, 625W
Coil Current
4.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class B
Must Operate Voltage
16.8 VDC
Must Release Voltage
1.2 VDC
Operate Time
10 ms
Release Time
5 ms
Operating Temperature
-40°C ~ 90°C
Contact Material
Silver Alloy
Approval Agency
cURus, TUV, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
5.2 kOhms
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥24.58000¥24.58
10¥23.06100¥230.61
25¥20.49720¥512.43
40¥19.47450¥778.98
100¥18.44870¥1,844.87
300¥16.39857¥4,919.57
500¥15.37376¥7,686.88
1,000¥14.34880¥14,348.80
4,900¥13.83638¥67,798.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.