Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
909 In Stock | 1 : ¥22.97000 Tray | Tray | Active | Through Hole | 24VDC | DPDT (2 Form C) | 12 A | 400VAC, 250VDC - Max | 3324VA, 360W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 16.8 VDC | 2.4 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL | General Purpose | - | - | |||
498 In Stock | 1 : ¥163.12000 Tray | Tray | Active | Through Hole | 24VDC | DPST-NO (2 Form A) | 35 A | 440VAC, 150VDC - Max | 9695VA, 1050W | 20 mA | Non Latching | - | PC Pin | - | Class F | 18 VDC | 1.2 VDC | 40 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | UL, VDE | EV Charging, Solar | - | - |