Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,164 In Stock | 1 : ¥8.49000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 277VAC, 30VDC - Max | 2770VA, 300W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 90°C | Silver Tin Oxide (AgSnO) | CUR, TUV, UL, VDE | General Purpose | - | - | |||
3,671 In Stock | 1 : ¥9.56000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 12 A | 380VAC, 110VDC - Max | 4560VA, 1320W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus, TUV | General Purpose | - | - | |||
24,751 In Stock 500 Factory | 1 : ¥16.45000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 125VDC - Max | - | 79.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class B | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -25°C ~ 85°C | Silver Tin Oxide (AgSnO) | CSA, TUV, UR, VDE | General Purpose | - | - | |||
6,481 In Stock 9,000 Factory | 1 : ¥23.33000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 250VAC - Max | 4000VA | 79.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Indium (AgSnIn) | CSA, UR, VDE | General Purpose | - | - | |||
9,946 In Stock 6,100 Factory | 1 : ¥65.70000 Tray | Tray | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 380VAC, 125VDC - Max | 6080VA, 2000W | 43.6 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | 1.8 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
7,253 In Stock | 1 : ¥65.70000 Tray | Tray | Active | Through Hole | 24VDC | SPDT (1 Form C) | 16 A | 380VAC, 125VDC - Max | 6080VA, 2000W | 21.8 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 16.8 VDC | 3.6 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
27,264 In Stock | 1 : ¥21.01000 Bulk | Bulk | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 30 A | 480VAC - Max | 14400VA | 180 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.75 VDC | 0.5 VDC | 15 ms | 22 ms | -40°C ~ 105°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
31,471 In Stock | 1 : ¥22.79000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
10,271 In Stock 400 Factory | 1 : ¥35.75000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 125VDC - Max | 3750VA, 1875W | 40 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.75 VDC | 0.5 VDC | 10 ms | 10 ms | -25°C ~ 70°C | - | CQC, CSA, TUV, UR | General Purpose | - | - | |||
730 In Stock 1,000 Factory | 1 : ¥53.54000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 106 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
859 In Stock 1,349 Factory | 1 : ¥63.37000 Tray | Tray | Active | Chassis Mount | 5VDC | SPST-NO (1 Form A) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 106 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
571 In Stock 285 Factory | 1 : ¥68.20000 Tray | Tray | Active | Chassis Mount | 5VDC | SPDT (1 Form C) | 10 A | 380VAC, 125VDC - Max | 3800VA, 1250W | 106 mA | Non Latching | - | Quick Connect - 0.187" (4.7mm) | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
474 In Stock 400 Factory | 1 : ¥65.70000 Tray | Tray | Active | Through Hole | 6VDC | SPDT (1 Form C) | 16 A | 380VAC, 125VDC - Max | 6080VA, 2000W | 88.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 4.2 VDC | 0.9 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - | |||
100 In Stock | 1 : ¥102.88000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 380VAC, 125VDC - Max | 6080VA, 2000W | 106 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | - | 3.5 VDC | 0.75 VDC | 15 ms | 5 ms | -40°C ~ 70°C | Silver Alloy | CSA, TUV, UR, VDE | General Purpose | - | - |