G2R-1-E-ASI-DC5 | |
---|---|
DigiKey Part Number | G2R-1-E-ASI-DC5-ND |
Manufacturer | |
Manufacturer Product Number | G2R-1-E-ASI-DC5 |
Description | RELAY GEN PURPOSE SPDT 16A 5V |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 380VAC, 125VDC - Max | |
Load - Max Switching | 6080VA, 2000W | |
Coil Current | 106 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 15 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Alloy | |
Approval Agency | CSA, TUV, UR, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥102.88000 | ¥102.88 |
10 | ¥96.44500 | ¥964.45 |
25 | ¥85.72920 | ¥2,143.23 |
40 | ¥81.44175 | ¥3,257.67 |
100 | ¥77.15570 | ¥7,715.57 |
300 | ¥68.58323 | ¥20,574.97 |
500 | ¥64.29684 | ¥32,148.42 |
1,000 | ¥60.01028 | ¥60,010.28 |