T92P7D22-24 | |
---|---|
DigiKey Part Number | PB1008-ND |
Manufacturer | |
Manufacturer Product Number | T92P7D22-24 |
Description | BRIDGE 1-PH KBPC8-PB10 800V 150C |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 600VAC - Max | |
Load - Max Switching | 18000VA | |
Coil Current | 70.8 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | UR | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 350 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥216.30000 | ¥216.30 |
10 | ¥205.48000 | ¥2,054.80 |
25 | ¥194.66200 | ¥4,866.55 |
50 | ¥183.84740 | ¥9,192.37 |
100 | ¥173.03350 | ¥17,303.35 |
250 | ¥162.21856 | ¥40,554.64 |
500 | ¥151.40418 | ¥75,702.09 |