FN2090-16-06 | |
---|---|
DigiKey Part Number | 817-1333-ND |
Manufacturer | |
Manufacturer Product Number | FN2090-16-06 |
Description | LINE FILTER 110V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -20°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 4mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥426.51000 | ¥426.51 |
20 | ¥412.28800 | ¥8,245.76 |
40 | ¥383.85325 | ¥15,354.13 |
80 | ¥370.22800 | ¥29,618.24 |