1051QC1 | |
---|---|
DigiKey Part Number | L71523-ND |
Manufacturer | |
Manufacturer Product Number | 1051QC1 |
Description | LAMP NEON RED 220V PNL MNT |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red 208V ~ 250V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bag | |
Part Status | Not For New Designs | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.86000 | ¥65.86 |
10 | ¥47.75300 | ¥477.53 |
100 | ¥39.45690 | ¥3,945.69 |
500 | ¥34.55644 | ¥17,278.22 |
1,000 | ¥32.67156 | ¥32,671.56 |
2,000 | ¥31.91760 | ¥63,835.20 |