Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
55,799 In Stock | 1 : ¥11.44000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 80 mA | Non Latching | - | PC Pin | - | Class B | 3.75 VDC | 0.25 VDC | 20 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURuus, VDE | General Purpose | - | - | |||
8,364 In Stock | 1 : ¥22.34000 Bulk | Bulk | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 440VAC - Max | 7040VA | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class B | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
1,216 In Stock | 1 : ¥9.30000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 15 A | 250VAC, 28VDC - Max | 3750VA, 420W | 30 mA | Non Latching | - | PC Pin | - | - | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
500 In Stock | 1 : ¥11.71000 Box | Box | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 28VDC - Max | 2500VA, 280W | 90.9 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
6,855 In Stock | 1 : ¥18.77000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 400VAC - Max | 4000VA | 71.4 mA | Non Latching | - | PC Pin | - | Class F | 3.75 VDC | 0.5 VDC | 10 ms | 20 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | cURus, VDE | General Purpose | - | - | |||
821 In Stock | 1 : ¥11.71000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 90.9 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
30,856 In Stock | 1 : ¥20.47000 Bulk | Bulk | Obsolete | Through Hole | 5VDC | SPDT (1 Form C) | 5 A | 277VAC, 30VDC - Max | 1385VA, 150W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.25 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, VDE | General Purpose | - | - | |||
956 In Stock | 1 : ¥7.78000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 15 A | 277VAC - Max | 1800VA | 71.43 mA | Non Latching | - | PC Pin | - | Class B | 3.8 VDC | - | 10 ms | 5 ms | - | Silver Tin Oxide (AgSnO) | - | General Purpose | - | - | |||
774 In Stock | 1 : ¥8.22000 Tray | Tray | Active | Through Hole | 5VDC | SPDT (1 Form C) | 20 A | 277VAC, 30VDC - Max | 4700VA, 480W | 71.4 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.8 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, CUR, TUV, UL | General Purpose | - | - | |||
815 In Stock | 1 : ¥6.26000 Tube | Tube | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 15 A | 250VAC, 28VDC - Max | 3750VA, 420W | 71.4 mA | Non Latching | - | PC Pin | - | - | 3.5 VDC | 0.5 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - | |||
859 In Stock | 1 : ¥8.22000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 10 A | 250VAC, 30VDC - Max | 2500VA, 300W | 90.9 mA | Non Latching | - | PC Pin | - | - | 16.8 VDC | 2.4 VDC | 10 ms | 5 ms | -40°C ~ 85°C | Silver Alloy | cURus | General Purpose | - | - |