Power Relays, Over 2 Amps

Results: 7
Manufacturer
CUI DevicesOmron Electronics Inc-EMC DivTE Connectivity Potter & Brumfield Relays
Series
G2RLG5LEG5PZOJS, OEGPR8
Packaging
BoxTrayTube
Coil Voltage
12VDC24VDC
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
10 A16 A
Switching Voltage
250VAC - Max250VAC, 125VDC - Max250VAC, 30VDC - Max440VAC, 300VDC - Max
Load - Max Switching
4000VA4000VA, 480W7040VA, 4800W-
Coil Current
16.7 mA33.3 mA37.5 mA44.1 mA
Seal Rating
-Sealed - Flux ProtectionSealed - Fully
Coil Insulation
-Class BClass F
Must Operate Voltage
8.4 VDC9 VDC18 VDC
Must Release Voltage
0.6 VDC1.2 VDC2.4 VDC
Operate Time
10 ms15 ms
Release Time
4 ms5 ms
Operating Temperature
-40°C ~ 70°C-40°C ~ 85°C-25°C ~ 85°C
Contact Material
Silver AlloySilver Alloy, Cadmium FreeSilver Tin Oxide (AgSnO)Silver Tin Oxide Indium Oxide (AgSnOInO)
Approval Agency
CQC, CSA, TUV, UR, VDECQC, CSA, UR, VDECQC, cURus, TUVCSA, TUV, UR, VDEcURus
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G5LE-1A4-DC24
G5LE-1-VDDC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
9,206
In Stock
7,500
Factory
1 : ¥12.60000
Tray
Tray
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
250VAC, 125VDC - Max
-
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
9 VDC
1.2 VDC
10 ms
5 ms
-25°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UR, VDE
General Purpose
-
-
G5LE-1A4-DC24
G5LE-1A DC24
RELAY GEN PURPOSE SPST 10A 24V
Omron Electronics Inc-EMC Div
3,800
In Stock
2,000
Factory
1 : ¥13.23000
Tray
Tray
Active
Through Hole
24VDC
SPST-NO (1 Form A)
10 A
250VAC, 125VDC - Max
-
16.7 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
18 VDC
2.4 VDC
10 ms
5 ms
-25°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UR, VDE
General Purpose
-
-
G5LE-1A4-DC24
G5LE-1A DC12
RELAY GEN PURPOSE SPST 10A 12V
Omron Electronics Inc-EMC Div
1,313
In Stock
1 : ¥13.23000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
10 A
250VAC, 125VDC - Max
-
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class B
9 VDC
1.2 VDC
10 ms
5 ms
-25°C ~ 85°C
Silver Tin Oxide (AgSnO)
CSA, TUV, UR, VDE
General Purpose
-
-
847
In Stock
1 : ¥18.23000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
250VAC - Max
4000VA
37.5 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
0.6 VDC
15 ms
4 ms
-40°C ~ 85°C
Silver Tin Oxide Indium Oxide (AgSnOInO)
CQC, cURus, TUV
General Purpose
-
-
G5PZ-1A
G5PZ-1A DC12
RELAY GEN PURPOSE SPST 16A 12V
Omron Electronics Inc-EMC Div
3,177
In Stock
1 : ¥19.57000
Tray
Tray
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
250VAC - Max
4000VA
44.1 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 70°C
Silver Alloy, Cadmium Free
CQC, CSA, TUV, UR, VDE
General Purpose
-
-
G2RL-FP
G2RL-1A-E DC12
RELAY GEN PURPOSE SPST 16A 12V
Omron Electronics Inc-EMC Div
64,104
In Stock
1 : ¥20.20000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
440VAC, 300VDC - Max
7040VA, 4800W
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, CSA, UR, VDE
General Purpose
-
-
PR8-12V-450-1A
PR8-12V-450-1A
RELAY GEN PURPOSE SPST 16A 12V
CUI Devices
484
In Stock
1 : ¥12.96000
Box
Box
Active
Through Hole
12VDC
SPST-NO (1 Form A)
16 A
250VAC, 30VDC - Max
4000VA, 480W
37.5 mA
Non Latching
-
PC Pin
-
-
8.4 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Alloy
cURus
General Purpose
-
-
Showing
of 7

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.