Power Relays, Over 2 Amps

Results: 10
Manufacturer
Omron Electronics Inc-EMC DivPanasonic Electric WorksTE Connectivity Potter & Brumfield Relays
Series
ALZG2RLG5QJWMSR, SCHRACKPE, SCHRACKRT1RT1, SCHRACKRZ, SCHRACK
Packaging
BoxBulkTrayTube
Contact Form
SPDT (1 Form C)SPST-NO (1 Form A)
Contact Rating (Current)
5 A8 A10 A12 A16 A
Switching Voltage
250VAC, 30VDC - Max277VAC, 30VDC - Max400VAC - Max440VAC - Max440VAC, 300VDC - Max
Load - Max Switching
2000VA2500VA, 300W2770VA, 300 W3200VA4800VA5280VA, 3600W6400VA7040VA
Coil Current
14.2 mA17.5 mA18.4 mA33.3 mA44 mA
Seal Rating
-Sealed - Flux ProtectionSealed - Fully
Coil Insulation
-Class AClass EClass F
Must Operate Voltage
8.2 VDC8.4 VDC9 VDC
Must Release Voltage
0.6 VDC1.2 VDC
Operate Time
8 ms10 ms15 ms
Release Time
5 ms6 ms8 ms
Operating Temperature
-40°C ~ 105°C-40°C ~ 60°C-40°C ~ 85°C
Contact Material
Silver AlloySilver Alloy, Cadmium FreeSilver Nickel (AgNi)Silver Tin Oxide (AgSnO)
Approval Agency
CQC, CSA, cURus, VDECQC, CSA, UR, VDECQC, cURus, VDEcURus, VDE
Stocking Options
Environmental Options
Media
Marketplace Product
10Results

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Coil Voltage
Contact Form
Contact Rating (Current)
Switching Voltage
Load - Max Switching
Coil Current
Coil Type
Features
Termination Style
Seal Rating
Coil Insulation
Must Operate Voltage
Must Release Voltage
Operate Time
Release Time
Operating Temperature
Contact Material
Approval Agency
Relay Type
Grade
Qualification
G5Q-1A(4)-DC(12,24)
G5Q-14 DC12
RELAY GEN PURPOSE SPDT 10A 12V
Omron Electronics Inc-EMC Div
23,426
In Stock
1 : ¥14.30000
Tray
Tray
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
277VAC, 30VDC - Max
2770VA, 300 W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
9 VDC
0.6 VDC
10 ms
5 ms
-40°C ~ 105°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
ALZ11F12
ALZ11F12
RELAY GEN PURPOSE SPDT 16A 12V
Panasonic Electric Works
16,753
In Stock
1,160
Factory
1 : ¥22.79000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
440VAC - Max
7040VA
33.3 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 105°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
6,291
In Stock
1 : ¥23.86000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
33.3 mA
Non Latching
-
PC Pin
-
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, cURus, VDE
General Purpose
-
-
G2RL-14-DCzz
G2RL-14 DC12
RELAY GEN PURPOSE SPDT 12A 12V
Omron Electronics Inc-EMC Div
23,171
In Stock
12,000
Factory
1 : ¥32.44000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
440VAC, 300VDC - Max
5280VA, 3600W
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 85°C
Silver Alloy, Cadmium Free
CQC, CSA, UR, VDE
General Purpose
-
-
11,252
In Stock
1 : ¥41.20000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
5 A
400VAC - Max
2000VA
17.5 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
-
9 VDC
1.2 VDC
8 ms
8 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
cURus, VDE
General Purpose
-
-
20,251
In Stock
1 : ¥42.28000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
16 A
400VAC - Max
6400VA
14.2 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
45,326
In Stock
1 : ¥60.42000
Box
Box
Active
Through Hole
12VDC
SPDT (1 Form C)
12 A
400VAC - Max
4800VA
33.3 mA
Non Latching
-
PC Pin
Sealed - Fully
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
5,806
In Stock
1 : ¥37.90000
Tube
Tube
Active
Through Hole
12VDC
SPDT (1 Form C)
8 A
400VAC - Max
3200VA
18.4 mA
Non Latching
-
PC Pin
Sealed - Fully
Class A
8.2 VDC
1.2 VDC
10 ms
5 ms
-40°C ~ 85°C
Silver Tin Oxide (AgSnO)
cURus, VDE
General Purpose
-
-
16,579
In Stock
1 : ¥37.27000
Tube
Tube
Active
Through Hole
12VDC
SPST-NO (1 Form A)
12 A
400VAC - Max
4800VA
14.2 mA
Non Latching
-
PC Pin
Sealed - Flux Protection
Class F
8.4 VDC
1.2 VDC
8 ms
6 ms
-40°C ~ 85°C
Silver Nickel (AgNi)
CQC, CSA, cURus, VDE
General Purpose
-
-
JW1AFSN Series
JW1FSN-DC12V
RELAY GEN PURPOSE SPDT 10A 12V
Panasonic Electric Works
0
In Stock
Check Lead Time
1 : ¥30.75000
Bulk
Bulk
Active
Through Hole
12VDC
SPDT (1 Form C)
10 A
250VAC, 30VDC - Max
2500VA, 300W
44 mA
Non Latching
-
PC Pin
Sealed - Fully
Class E
8.4 VDC
1.2 VDC
15 ms
5 ms
-40°C ~ 60°C
Silver Alloy
CQC, CSA, UR, VDE
General Purpose
-
-
Showing
of 10

Power Relays, Over 2 Amps


Power Relays over 2 Amps are an electromechanical device which turns a large load on or off through the use of a smaller control signal. The contacts on these devices have a rating of 2 A, 3A, 3.5A, 4A, 5A, 6A, 7A, 7.5A, 8A, 8.5A, 9A, 10A, 11A, 12A, 14A, 15A, 16A, 18A, 20A, 21A, 23A, 25A, 26A, 30A, 31A, 32A, 33A, 35A, 40A, 48A, 50A ,60A, 90A, 100A, 120A, 150A, 200A, 400A, and 750A.