Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,817 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Through Hole | 5VDC | DPDT (2 Form C) | 5 A | 250VAC, 30VDC - Max | 1250VA, 150W | 106 mA | Non Latching | - | PC Pin | Sealed - Fully | Class E | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 60°C | Silver Alloy | CQC, CSA, UR, VDE | General Purpose | - | - | |||
45,326 In Stock 23,000 Factory | 1 : ¥30.93000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
3,173 In Stock 800 Factory | 1 : ¥36.74000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 80 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
1,252 In Stock 6,900 Factory | 1 : ¥36.74000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 440VAC, 300VDC - Max | 3520VA, 2400W | 33.3 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, UR, VDE | General Purpose | - | - | |||
39,984 In Stock | 1 : ¥39.69000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
41,765 In Stock | 1 : ¥41.38000 Tube | Tube | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 33.3 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
34,208 In Stock | 1 : ¥51.13000 Box | Box | Active | Through Hole | 12VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
1,201 In Stock | 1 : ¥21.45000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 380VAC, 110VDC - Max | 3040VA, 880W | 106.4 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 20 ms | 10 ms | -55°C ~ 105°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
31,705 In Stock | 1 : ¥22.79000 Tube | Tube | Active | Through Hole | 5VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 84 mA | Non Latching | - | PC Pin | - | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, cURus, VDE | General Purpose | - | - | |||
9,600 In Stock | 1 : ¥39.86000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 16 A | 400VAC - Max | 6400VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 8.4 VDC | 1.2 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
6,449 In Stock | 1 : ¥43.08000 Box | Box | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
6,100 In Stock | 1 : ¥82.14000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | - | 10 ms | 5 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
465 In Stock | 1 : ¥51.13000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 14.2 mA | Non Latching | - | PC Pin | Sealed - Flux Protection | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
3,003 In Stock | 1 : ¥114.14000 Box | Box | Active | Through Hole | 5VDC | DPDT (2 Form C) | 8 A | 400VAC - Max | 3200VA | 80.6 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 3.5 VDC | 0.5 VDC | 8 ms | 6 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | CQC, CSA, cURus, VDE | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥16.00000 Tube | Tube | Active | Through Hole | 5VDC | DPDT (2 Form C) | 3 A | 250VAC, 220VDC - Max | 750VA, 660W | 40 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 3.75 VDC | 0.5 VDC | 4.5 ms | 1.5 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | cURus | General Purpose | - | - | |||
0 In Stock Check Lead Time | 1 : ¥43.26000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 16 A | 250VAC, 24VDC - Max | 4000VA, 384W | 62.5 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | - | 8.4 VDC | - | 15 ms | 15 ms | -40°C ~ 85°C | Silver Alloy, Cadmium Free | CQC, CSA, cURus, UR, VDE | General Purpose | - | - |