J114AF2CS5VDC.53 | |
---|---|
DigiKey Part Number | 2449-J114AF2CS5VDC.53-ND |
Manufacturer | |
Manufacturer Product Number | J114AF2CS5VDC.53 |
Description | RELAY GEN PURPOSE DPDT 8A 5V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | J114AF2CS5VDC.53 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 380VAC, 110VDC - Max | |
Load - Max Switching | 3040VA, 880W | |
Coil Current | 106.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | - | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 20 ms | |
Release Time | 10 ms | |
Operating Temperature | -55°C ~ 105°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 47 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.45000 | ¥21.45 |
10 | ¥20.11100 | ¥201.11 |
25 | ¥17.87680 | ¥446.92 |
50 | ¥16.98100 | ¥849.05 |
100 | ¥16.08720 | ¥1,608.72 |
250 | ¥14.29992 | ¥3,574.98 |
500 | ¥13.40608 | ¥6,703.04 |
1,000 | ¥12.51242 | ¥12,512.42 |
5,000 | ¥12.06554 | ¥60,327.70 |