Power over Ethernet (PoE)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Input | Number of Ports | Voltage - Output | Current - Output | Power (Watts) - Per Port | Compliance | Data Rate | Features | Operating Temperature | Efficiency | Mounting Type | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,724 In Stock | 1 : ¥327.41000 Box | Box | Active | Splitter | 45 ~ 57V | 1 | 12V | 1.75 A | 21W | IEEE802.3at | 10/100/1000 Mbps | OCP, OTP, OVP, SCP | 0°C ~ 40°C | 80% | Desktop | 3.97" L x 2.20" W x 1.10" H (100.0mm x 56.0mm x 27.9mm) | CE | - | |||
53 In Stock | 1 : ¥277.00000 Bulk | Bulk | Active | Midspan Injector | 90 ~ 264 VAC | 1 | 56V | 640 mA | 36W | IEEE802.3at | 10/100/1000 Mbps | OCP, OVP, SCP | -10°C ~ 40°C | Level VI | Wall Mount | 4.09" L x 2.13" W x 1.58" H (104.0mm x 54.0mm x 40.2mm) | CB, CCC, CE, EAC, ETL, PSE, S-Mark, UKRSepro, VCCI | 60335-1; 60950-1; 62368-1 |