TP-DCDC-1248GD-HP | |
---|---|
DigiKey Part Number | 2303-TP-DCDC-1248GD-HP-ND |
Manufacturer | |
Manufacturer Product Number | TP-DCDC-1248GD-HP |
Description | DC/DC CONVERTER 56V 35W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 56V Power Over Ethernet (POE) 2 Port Passive Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Tycon Systems Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Passive Injector | |
Voltage - Input | 10 ~ 15V | |
Number of Ports | 2 | |
Voltage - Output | 56V | |
Current - Output | 625 mA | |
Power (Watts) - Per Port | 35W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | OCP, OVP, SCP | |
Operating Temperature | -30°C ~ 60°C | |
Efficiency | 75% | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.92" L x 2.95" W x 1.50" H (125.0mm x 75.0mm x 38.0mm) | |
Approval Agency | CSA, FCC, TUV | |
Standard Number | 60950-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥806.12000 | ¥806.12 |
10 | ¥780.91700 | ¥7,809.17 |
25 | ¥755.72240 | ¥18,893.06 |
50 | ¥692.74660 | ¥34,637.33 |
100 | ¥670.07520 | ¥67,007.52 |