Power Over Ethernet (PoE) Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Power - Max | Internal Switch(s) | Auxiliary Sense | Standards | Voltage - Supply | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,305 In Stock | 1 : ¥81.52000 Cut Tape (CT) 2,500 : ¥44.51921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PSE) | 1 | 90 W | No | No | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 45V ~ 57V | 1.7mA | -40°C ~ 85°C | Surface Mount | 20-WFQFN Exposed Pad | 20-QFN (4x5) | ||
2,039 In Stock | 1 : ¥28.08000 Cut Tape (CT) 250 : ¥19.60468 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PD) | 1 | 60 W | Yes | No | 802.3at (PoE+), 802.3bt | 0V ~ 57V | 550µA | -40°C ~ 125°C | Surface Mount | 20-VQFN Exposed Pad | 20-VQFN (5x5) | ||
1,384 In Stock | 1 : ¥44.38000 Tube | - | Tube | Active | Controller (PD) | 1 | 90 W | No | Yes | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 23V ~ 60V | 2mA (Max) | -40°C ~ 85°C | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
5,174 In Stock | 1 : ¥81.52000 Cut Tape (CT) 2,500 : ¥44.51921 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Controller (PSE) | 1 | 90 W | No | No | 802.3at (PoE+), 802.3af (PoE), LTPoE++ | 45V ~ 57V | 1.7mA | -40°C ~ 85°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SO |